Renesas Electronics R5F524TAADFM#31, 32 bit RX, RX24T Microcontroller, 80 MHz, 256kB FLASH, 64-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€3.96€7.92
10 - 18€3.56€7.12
20 - 48€3.48€6.96
50 - 98€3.36€6.72
100 +€2.915€5.83

*price indicative

Packaging Options:
RS Stock No.:
234-7143
Mfr. Part No.:
R5F524TAADFM#31
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX24T

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Interface Type

CAN, I2C, SCI

Program Memory Size

256kB

Maximum Clock Frequency

80MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

2 x 8 Bit

Maximum Power Dissipation Pd

570mW

Analogue Comparators

4

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

No

Width

10mm

Height

1.7mm

Minimum Supply Voltage

2.7V

Number of Timers

2

Instruction Set Architecture

CISC

Automotive Standard

No

ADCs

12 x 12 Bit

Program Memory Type

FLASH

The Renesas Electronics RX24T is a 32-bit microcontroller suited for dual inverter control that has a built-in floating-point unit that enables it to easily program complex inverter control algorithms. It is used for home appliances and office automation. It is capable of 153.6 DMIPS in operation at 80 MHz.

Fast interrupt

CISC Harvard architecture with 5-stage pipeline

Up to 6 communications channels

Up to 25 extended-function timers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy