Renesas Electronics R5F51303ADFL#30, 32 bit RX, RX130 Microcontroller, 32 MHz, 64kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 250-0161
- Mfr. Part No.:
- R5F51303ADFL#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-0161
- Mfr. Part No.:
- R5F51303ADFL#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX130 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 10kB | |
| Maximum Supply Voltage | 2.4V | |
| DACs | 12 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| ADCs | 10 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX130 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 10kB | ||
Maximum Supply Voltage 2.4V | ||
DACs 12 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Length 7mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
ADCs 10 x 12 Bit | ||
The Renesas Electronics 32-bit RX MCUs has 50 DMIPS and up to 512-KB flash memory. It includes 48 pins capacitive touch sensing unit.
Low power design and architecture
On-chip flash memory for code, no wait states
On-chip data flash memory
On-chip SRAM, no wait states
Related links
- Renesas Electronics R5F51303ADFL#30 RX130 Microcontroller 64kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F51303ADFM#30 RX130 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51305ADFL#30 RX130 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51306BDFL#30 RX130 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51308ADFP#30 RX130 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F51305ADFM#30 RX130 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51305ADFN#30 RX130 Microcontroller 128kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F51403ADFL#30 RX140 Microcontroller 64kB FLASH, 48-Pin LFQFP
