Microchip PIC18F46Q84-I/NHX, 8 bit PIC, PIC18-Q84 Microcontroller, 64 MHz, 40-Pin VQFN
- RS Stock No.:
- 251-5653
- Mfr. Part No.:
- PIC18F46Q84-I/NHX
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.46
(exc. VAT)
€10.41
(inc. VAT)
Last RS stock
- Final 360 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.692 | €8.46 |
| 10 - 20 | €1.66 | €8.30 |
| 25 - 70 | €1.558 | €7.79 |
| 75 + | €1.496 | €7.48 |
*price indicative
- RS Stock No.:
- 251-5653
- Mfr. Part No.:
- PIC18F46Q84-I/NHX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18-Q84 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 36 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 35 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18-Q84 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 36 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
ADCs 35 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
The Microchip 8 bit MCU by combining an extensive array of core independent peripherals with controller area network. These cost optimized MCUs contain time-saving CIPs in up to 48-pins with up to 128 KB of flash memory. This product have new features like the universal timer with customization capability, context switching added to the 12-bit ADC with computation for automating analog signal analysis for real-time system response.
Fixed interrupt latency of three instruction cycles
Programmable Vector table base address
Backwards compatible with previous interrupt capabilities
Adjustable sample and hold capacitor array
Related links
- Microchip PIC18-Q84 Microcontroller 40-Pin VQFN
- Microchip PIC18F46Q83-I/NHX PIC18-Q83 Microcontroller 40-Pin VQFN
- Microchip PIC18-Q83 Microcontroller 40-Pin VQFN
- Microchip PIC18F57Q84T-E/PT 8 Bit CPU 64 MHz 48-Pin TQFP
- Microchip PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F47Q84-I/NHX PIC18 Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F45Q35-I/NHX PIC18-Q35 Microcontroller 32kB FLASH, 40-Pin VQFN
- Microchip PIC18F44Q35-I/NHX PIC18-Q35 Microcontroller 16kB FLASH, 40-Pin VQFN
