Infineon XMC1302T028X0016ABXUMA1 ARM Cortex M0, XMC1000 Microcontroller, 32 MHz, 16kB FLASH, 28-Pin TSSOP
- RS Stock No.:
- 258-1733
- Mfr. Part No.:
- XMC1302T028X0016ABXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
In Stock
- 2,988 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.27 | €4.54 |
| 10 - 98 | €2.065 | €4.13 |
| 100 - 248 | €2.00 | €4.00 |
| 250 - 498 | €1.945 | €3.89 |
| 500 + | €1.91 | €3.82 |
*price indicative
- RS Stock No.:
- 258-1733
- Mfr. Part No.:
- XMC1302T028X0016ABXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC1000 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | ARM Cortex M0 | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 2 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC1000 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core ARM Cortex M0 | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 5mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 2 bit | ||
Program Memory Type FLASH | ||
Infineon Microcontroller, 32MHz Maximum Frequency, 16kByte Program Memory - XMC1302T028X0016ABXUMA1
This adaptor is a communication interface unit that facilitates a USB-KNX connection, enabling access to tools from a Microsoft Windows PC to a KNX network or individual device. Designed for superior portability, it measures 74 x 44 x 19.5mm and provides a practical solution for building automation applications. Equipped with essential cables and a service bag, it offers users everything needed for efficient operation.
Features & Benefits
• USB powered to eliminate the need for a separate power supply
• LED indicators show operational and connection status
• Supports long frames up to 64 bytes for enhanced data transmission
• Provides 25mA, DC 29V to power the KNX bus
• Multiple connection cables for versatile compatibility
• Galvanically separated interfaces improve safety and reliability
Applications
• Used for accessing and managing Synco 700 controllers
• Enables communication with individual room controllers
• Supports configuration of KNX room thermostats
• Facilitates integration with Desigo Tra systems
• Ideal for connecting various KNX network devices
How does the USB-KNX connection enhance my automation tasks?
The USB-KNX connection streamlines data communication between your PC and KNX network, supporting device commissioning and servicing with compatible software, thus optimising automation tasks.
What power supply features does the interface include for KNX devices?
It offers a manual power switch to control the KNX bus power supply, allowing users to manage power delivery conveniently during installations or maintenance.
How does the design support usability in different environments?
The compact and portable design allows for easy handling and setup, making it suitable for varied settings, including fieldwork and permanent installations.
Related links
- Infineon XMC1302T028X0016ABXUMA1 ARM Cortex M0 32 MHz 28-Pin TSSOP
- Infineon XMC4800E196K2048AAXQMA1 XMC1000 Microcontroller 16kB FLASH, 16-Pin TSSOP
- Infineon XMC1000 Microcontroller 32kB FLASH, 16-Pin TSSOP
- Infineon XMC1302T038X0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 38-Pin TSSOP
- Infineon XMC1302T038X0032ABXUMA1 XMC1000 Microcontroller 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1302T016X0032ABXUMA1 XMC1000 Microcontroller 32kB FLASH, 16-Pin TSSOP
- STMicroelectronics STM32L0 Microcontroller 16kB FLASH, 14-Pin TSSOP
- STMicroelectronics STM32L0 Microcontroller 16kB FLASH, 20-Pin TSSOP
