Infineon XMC1302T038X0032ABXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 32 MHz, 32kB FLASH, 38-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€3,708.00

(exc. VAT)

€4,560.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€1.236€3,708.00
6000 - 6000€1.204€3,612.00
9000 +€1.174€3,522.00

*price indicative

RS Stock No.:
258-1734
Mfr. Part No.:
XMC1302T038X0032ABXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

XMC1000

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

38

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

2 bit

Automotive Standard

No

Infineon Microcontroller, 32kByte Program Memory size, 32MHz Maximum Frequency - XMC1302T038X0032ABXUMA1


This air quality sensor is designed for precise indoor air quality monitoring, specialising in carbon dioxide measurement. Made by Siemens, this equipment operates efficiently in air ducts of ventilation systems. The device ensures accurate readings with a measuring This sensor operates between -5°C to +45°C, making it suitable for various indoor environments and well-equipped for temperature and humidity monitoring.

Features & Benefits


• No recalibrations required, ensuring long-term reliability

• Protects against temperature and humidity with high accuracy

• Quick response time enables effective ventilation management

• Compact design with IP54 rating for versatile installation

Applications


• Ideal for use in party rooms, lounges, and conference spaces

• Monitors air quality in areas with changing occupancy levels

• Effective for energy-efficient ventilation in restaurants and canteens

• Utilised in shopping centres and exhibition halls for optimal comfort

• Supports building automation when used with control systems

How does this sensor manage varying occupancy levels effectively?


It uses real-time data on CO2 concentrations to adjust ventilation rates, thereby optimising air quality dynamically based on the number of occupants. This enhances comfort and reduces energy consumption.

What types of output signals does it provide for building automation integration?


The sensor offers adjustable output signals including DC 0–10V, DC 0–5V, and 4–20mA. This versatility allows seamless integration with various building management systems.

What are the implications of using the sensor outside its specified temperature range?


Operating outside the specified limits of -5°C to +45°C may lead to inaccurate readings and potential damage to the device, as it is not designed for harsh environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy