Infineon XMC1404F064X0128AAXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin LFBGA
- RS Stock No.:
- 258-1745
- Mfr. Part No.:
- XMC1404F064X0128AAXUMA1
- Manufacturer:
- Infineon
Add 10 more to save €2.70
View bulk pricing optionsSubtotal (1 unit)*
€2.95
(exc. VAT)
€3.63
(inc. VAT)
- 1,867 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.95 | - |
| 10 - 99 | €2.68 | €2.70 |
| 100 - 249 | €2.62 | €33.00 |
| 250 - 499 | €2.53 | €105.00 |
| 500 + | €2.50 | €225.00 |
*price indicative
- RS Stock No.:
- 258-1745
- Mfr. Part No.:
- XMC1404F064X0128AAXUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | XMC1000 | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Interface Type | IIC, IIS, LIN, SPI, UART, USART, USIC | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 7mm | |
| Analogue Comparators | 4 | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Height | 900μm | |
| Number of Programmable I/Os | 34 | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 6 x 12 bit | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series XMC1000 | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Interface Type IIC, IIS, LIN, SPI, UART, USART, USIC | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 7mm | ||
Analogue Comparators 4 | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Height 900μm | ||
Number of Programmable I/Os 34 | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 6 x 12 bit | ||
Number of Timers 8 | ||
Infineon Microcontroller, 128kByte Program Memory size, 48MHz Maximum Frequency - XMC1404F064X0128AAXUMA1
Features & Benefits
Applications
What temperature range can be effectively managed using these ties?
How do these ties ensure safety during electrical installations?
What is the tensile strength that allows for secure fastening?
What is the maximum bundle diameter these ties can accommodate?
Related links
- Infineon XMC1404F064X0128AAXUMA1 XMC1000 Microcontroller 128kB FLASH, 64-Pin LFBGA
- Infineon XMC1402Q048X0128AAXUMA1 XMC1000 Microcontroller 128kB FLASH, 48-Pin VQFN
- Infineon XMC1403Q064X0200AAXUMA1 XMC1000 Microcontroller 200kB FLASH, 64-Pin VQFN
- Infineon XMC1000 Microcontroller 200kB FLASH, 64-Pin VQFN
- Infineon XMC1404F064X0064AAXUMA1 XMC1000 Microcontroller 64kB FLASH, 64-Pin PG-LQFP-64
- STMicroelectronics STM32F072RBH6 STM32F0 Microcontroller 128kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32F091RBT6 STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F072RBT6TR STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
