Infineon XMC4400F64F512BAXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 512kB FLASH, 64-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.15

(exc. VAT)

€12.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.15
10 - 19€9.19
20 - 39€8.94
40 - 59€8.72
60 +€8.50

*price indicative

Packaging Options:
RS Stock No.:
258-1756
Mfr. Part No.:
XMC4400F64F512BAXQMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

XMC4000

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Interface Type

USIC, USB, USART, UART, SPI, LIN, IIS, IIC, CAN

Program Memory Size

512kB

Maximum Clock Frequency

120MHz

RAM Size

80kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Length

14mm

Number of Programmable I/Os

75

Standards/Approvals

RoHS

Width

14mm

Minimum Supply Voltage

3.13V

Instruction Set Architecture

Thumb-2

Program Memory Type

FLASH

ADCs

24 x 12 Bit

Automotive Standard

No

Infineon Microcontroller, 512kByte Program Memory size, 120MHz Maximum Frequency - XMC4400F64F512BAXQMA1


This microcontroller is an advanced 64-pin TQFP device built on the ARM Cortex M4 architecture. Designed for industrial applications, it features a maximum operating frequency of 120MHz and a robust temperature The device integrates a generous 512kB of program memory alongside 80kB of RAM, ensuring efficient data processing and storage.

Features & Benefits


• Supports dual CAN channels for enhanced industrial communication

• Offers a temperature range suited for harsh environments

• Provides surface mount technology for compact designs

• Delivers a maximum frequency of 120MHz for high-performance computing

Applications


• Utilised in automation systems to manage device communication

• Effective in robotics for processing sensory data efficiently

• Implemented in power conversion systems for real-time control

• Used for motor control requiring precise timing

• Applied in control systems where environmental durability is critical

What are the operational voltage requirements for this device?


The microcontroller operates within a supply voltage 13V to 3.63V, ensuring compatibility with various power sources tailored for industrial use.

How does the inclusion of multiple ADCs improve functionality?


The four ADCs allow for simultaneous measurement of multiple signals, significantly enhancing real-time data processing capabilities essential for applications in automation and control.

What kind of memory management features does it offer?


The device includes a 512kB flash memory which provides extensive space for program storage, along with integrated RAM to support efficient data management during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy