Infineon XMC4500F100K1024ACXUMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 1024kB FLASH, 100-Pin
- RS Stock No.:
- 258-1761
- Mfr. Part No.:
- XMC4500F100K1024ACXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€6,922.00
(exc. VAT)
€8,514.00
(inc. VAT)
- Plus 1,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €6.922 | €6,922.00 |
*price indicative
- RS Stock No.:
- 258-1761
- Mfr. Part No.:
- XMC4500F100K1024ACXUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC4000 | |
| Package Type | PG-LQFP-100 | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | USIC, USB, USART, UART, SPI, LIN, IIS, IIC, CAN | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 160kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 14mm | |
| Number of Programmable I/Os | 91 | |
| Minimum Supply Voltage | 3.13V | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC4000 | ||
Package Type PG-LQFP-100 | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type USIC, USB, USART, UART, SPI, LIN, IIS, IIC, CAN | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 160kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 14mm | ||
Number of Programmable I/Os 91 | ||
Minimum Supply Voltage 3.13V | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Infineon Microcontroller, 1024kByte Program Memory size, ARM Cortex M4 Device Core - XMC4500F100K1024ACXUMA1
Features & Benefits
Applications
How does the microcontroller enhance communication in systems?
What are the benefits of using a 12-bit ADC in this microcontroller?
Can this microcontroller operate in high temperature environments?
Related links
- Infineon XMC4500F100K1024ACXUMA1 XMC4000 Microcontroller 1024kB FLASH, 100-Pin
- Infineon XMC4500E144F1024ACXQSA1 XMC4000 Microcontroller 1024kB FLASH, 144-Pin LFBGA
- Infineon XMC4500F100F1024ACXQMA1 XMC4000 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Infineon XMC4400F64K512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin LFBGA
- Infineon XMC4500F100K1024ACXQSA1 XMC4000 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Infineon XMC4400F100K512BAXUMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin PG-LQFP
- Infineon XMC4400F100F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin PG-LQFP
- NXP MK24FN1M0VLL12 Kinetis Microcontroller 1024kB FLASH, 100-Pin LQFP-100
