STMicroelectronics STM32MP135CAG3, 16 bit ARM Cortex A7, A7 Microcontroller, 1 GHz, 168kB SRAM, 289-Pin TFBGA

Subtotal (1 unit)*

€7.33

(exc. VAT)

€9.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.33

*price indicative

Packaging Options:
RS Stock No.:
261-5588
Mfr. Part No.:
STM32MP135CAG3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

A7

Product Type

Microcontroller

Package Type

TFBGA

Mount Type

Surface

Pin Count

289

Device Core

ARM Cortex A7

Data Bus Width

16bit

Program Memory Size

168kB

Interface Type

USB, CAN, SPI, IIC, Ethernet, IIS, SAI, SDM

Maximum Clock Frequency

1GHz

RAM Size

168kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

9mm

Length

9mm

Height

1.7mm

Number of Programmable I/Os

135

Minimum Supply Voltage

1.7V

Program Memory Type

SRAM

ADCs

2 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

ARM

Number of Timers

5

COO (Country of Origin):
TW
The STMicroelectronics microcontroller devices are based on the high-performance Arm Cortex-A7 32-bit RISC core operating at up to 1 GHz. It Includes ST state-of-the-art patented technology.

External DDR memory up to 1 Gbyte

Internal temperature sensors

Dual Quad SPI memory interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy