Renesas Electronics R5F10KGCGFB#V0, 16 bit RL78, RL78/G1C Microcontroller, 24 MHz, 32kB FLASH, 48-Pin LFQFP
- RS Stock No.:
- 261-6010
- Mfr. Part No.:
- R5F10KGCGFB#V0
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€13.10
(exc. VAT)
€16.10
(inc. VAT)
- Final 145 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.62 | €13.10 |
| 10 - 20 | €2.368 | €11.84 |
| 25 - 45 | €2.318 | €11.59 |
| 50 - 95 | €2.272 | €11.36 |
| 100 + | €1.892 | €9.46 |
*price indicative
- RS Stock No.:
- 261-6010
- Mfr. Part No.:
- R5F10KGCGFB#V0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/G1C | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 5.5kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 38 | |
| Maximum Operating Temperature | 105°C | |
| Width | 7mm | |
| Standards/Approvals | IEC/UL 60730, RoHS | |
| Height | 1.6mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 2.4V | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 4 | |
| ADCs | 9 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/G1C | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 5.5kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 38 | ||
Maximum Operating Temperature 105°C | ||
Width 7mm | ||
Standards/Approvals IEC/UL 60730, RoHS | ||
Height 1.6mm | ||
Length 7mm | ||
Minimum Supply Voltage 2.4V | ||
Instruction Set Architecture CISC | ||
Number of Timers 4 | ||
ADCs 9 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Renesas Electronics R5F10KGCGFB#V0 RL78/G1C Microcontroller 32kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F10MPGDFB#30 RL78/I1B Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F10MPEDFB#30 RL78/I1B Microcontroller 64kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F11MMEAFB#30 RL78/L1A Microcontroller 64kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F100GLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100GGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GLAFB#30 RL78/G14 Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GGAFB#30 RL78/G14 Microcontroller 128kB FLASH, 48-Pin LFQFP
