Renesas Electronics R5F10MPEDFB#30, 16 bit RL78, RL78/I1B Microcontroller, 24 MHz, 64kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 261-6012
- Mfr. Part No.:
- R5F10MPEDFB#30
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 2 units)*
€9.00
(exc. VAT)
€11.08
(inc. VAT)
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.50 | €9.00 |
| 10 - 18 | €4.04 | €8.08 |
| 20 - 48 | €3.955 | €7.91 |
| 50 - 88 | €3.31 | €6.62 |
| 90 + | €3.14 | €6.28 |
*price indicative
- RS Stock No.:
- 261-6012
- Mfr. Part No.:
- R5F10MPEDFB#30
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/I1B | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC/UL 60730, RoHS | |
| Width | 14mm | |
| Height | 1.7mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 1.9V | |
| Automotive Standard | No | |
| ADCs | 4 x 24 Bit, 6 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 16 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/I1B | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC/UL 60730, RoHS | ||
Width 14mm | ||
Height 1.7mm | ||
Length 14mm | ||
Minimum Supply Voltage 1.9V | ||
Automotive Standard No | ||
ADCs 4 x 24 Bit, 6 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC | ||
Number of Timers 16 | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F10MPEDFB#30 RL78/I1B Microcontroller 64kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F10MPGDFB#30 RL78/I1B Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F11MMEAFB#30 RL78/L1A Microcontroller 64kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F100LEAFB#30 RL78/G13 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100PFAFB#30 RL78/G13 Microcontroller 96kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F10KGCGFB#V0 RL78/G1C Microcontroller 32kB FLASH, 48-Pin LFQFP
- Renesas Electronics RL78/G13 Microcontroller 96kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F10WLEAFB#30 RL78 Microcontroller 64kB FLASH, 64-Pin LQFP
