Renesas Electronics R5F51306BDFL#30, 32 bit RX, RX130 Microcontroller, 32 MHz, 256kB FLASH, 48-Pin LFQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-7113
Mfr. Part No.:
R5F51306BDFL#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX130

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Interface Type

I2C, SPI, UART

Program Memory Size

256kB

Maximum Clock Frequency

32MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

39

Maximum Operating Temperature

85°C

Length

7mm

Height

1.6mm

Width

7mm

Minimum Supply Voltage

1.8V

Number of Timers

1

Instruction Set Architecture

CISC

ADCs

10 x 12 Bit

Program Memory Type

FLASH

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy