Renesas Electronics R5F572MNHDFC#30, 32 bit RXv3, RX72M Microcontroller, 240 MHz, 4096kB FLASH, 176-Pin LFQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-7154
Mfr. Part No.:
R5F572MNHDFC#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX72M

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

176

Device Core

RXv3

Data Bus Width

32bit

Program Memory Size

4096kB

Maximum Clock Frequency

240MHz

RAM Size

1024kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

137

Maximum Operating Temperature

85°C

Height

1.7mm

Width

24mm

Length

24mm

Minimum Supply Voltage

2.7V

Number of Timers

3

Instruction Set Architecture

CISC

Program Memory Type

FLASH

ADCs

29 x 12 Bit

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy