Microchip 8 Bit MCU, PIC16 Microcontroller, 3.5kB FLASH, 20-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
263-8116
Mfr. Part No.:
PIC16F1826-E/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

8 Bit MCU

Program Memory Size

3.5kB

RAM Size

256bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 bit

Instruction Set Architecture

MCU

Automotive Standard

No

The Microchip PIC16F1826 is a 20 Pin Flash Microcontrollers with Nano Watt XLP Technology

Self-Programmable under Software Control

Power-on Reset, Power-up Timer and Oscillator Start up Timer

Programmable Brown out Reset

Extended Watchdog Timer Programmable period from 1ms to 268s

Programmable Code Protection

In Circuit Serial Programming via two pins

In Circuit Debug via two pins

Enhance Low Voltage Programming

Power Saving Sleep mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy