Microchip PIC16F1826-E/SS 8 Bit MCU, PIC16 Microcontroller, 3.5kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 263-8117
- Mfr. Part No.:
- PIC16F1826-E/SS
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
Last RS stock
- Final 325 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.704 | €8.52 |
| 10 - 20 | €1.67 | €8.35 |
| 25 - 60 | €1.57 | €7.85 |
| 65 + | €1.536 | €7.68 |
*price indicative
- RS Stock No.:
- 263-8117
- Mfr. Part No.:
- PIC16F1826-E/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 3.5kB | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 3.5kB | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC16F1826 is a 20 Pin Flash Microcontrollers with Nano Watt XLP Technology
Self-Programmable under Software Control
Power-on Reset, Power-up Timer and Oscillator Start up Timer
Programmable Brown out Reset
Extended Watchdog Timer Programmable period from 1ms to 268s
Programmable Code Protection
In Circuit Serial Programming via two pins
In Circuit Debug via two pins
Enhance Low Voltage Programming
Power Saving Sleep mode
Related links
- Microchip 8 Bit MCU 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F13143-E/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F18323T-I/ST 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15313-I/RF 8 Bit MCU 3.5kB FLASH, 8-Pin RF
- Microchip 8 Bit MCU 3.5kB FLASH, 8-Pin RF
- Microchip PIC 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F716-I/SS PIC 3.5kB FLASH, 20-Pin SSOP
