Microchip PIC16F1829T-I/SO 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 10-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.72

(exc. VAT)

€11.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 805 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.944€9.72
50 - 95€1.892€9.46
100 - 245€1.84€9.20
250 - 495€1.796€8.98
500 +€1.748€8.74

*price indicative

Packaging Options:
RS Stock No.:
263-8125
Mfr. Part No.:
PIC16F1829T-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SOIC

Mount Type

Surface

Pin Count

10

Device Core

8 Bit MCU

Program Memory Size

14kB

RAM Size

1bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

Automotive Standard

No

Program Memory Type

FLASH

ADCs

8 bit

The Microchip PIC16F1829 is a 20 Pin Flash Microcontrollers with XLP Technology. It has up to 1024 bytes Linear Data Memory Addressing

Enhanced Mid range Core with 49 Instruction 16 Stack Levels

Flash Program Memory with self read and write capability

Internal 32MHz oscillator

Integrated Capacitive mTouch Sensing Module

Data Signal Modulator for generation of custom bit streams

CVREF can be used as 5 bit DAC

MI2C, SPI, EUSART with auto baud

2 ECCP & 2 CCP Enhanced and Capture Compare PWM

Comparators with selectable Voltage Reference

12 Channel 10b ADC with Voltage Reference

25mA Source and Sink current I/O

Four 8 bit Timers TMR0 TMR2 TMR4 TMR6

One 16 bit Timer TMR1

Extended Watchdog Timer

Enhanced Power On and Off Reset

Brown Out Reset

In Circuit Serial Programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy