Microchip PIC16F18857T-I/SS 8 Bit MCU, PIC16 Microcontroller, 56kB FLASH, 24-Pin TQFP

Subtotal (1 reel of 2100 units)*

€3,502.80

(exc. VAT)

€4,309.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2100 +€1.668€3,502.80

*price indicative

RS Stock No.:
263-8134
Mfr. Part No.:
PIC16F18857T-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

TQFP

Mount Type

Surface

Pin Count

24

Device Core

8 Bit MCU

Program Memory Size

56kB

RAM Size

4bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

Automotive Standard

No

ADCs

8 bit

Program Memory Type

FLASH

The Microchip PIC16F18857 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with extreme Low Power technology for a wide range of general purpose and low power applications. The family will feature the CRC/SCAN, Hardware Limit Timer and Windowed Watchdog Timer to support customers looking to add safety to their application. Additionally, this family includes up to 56 KB of Flash memory, along with a 10-bit ADC with Computation extensions for automated signal analysis to reduce the complexity of the application.

C Compiler Optimized RISC Architecture

Only 49 Instructions

Operating Speed DC 32 MHz clock input 125 ns minimum instruction cycle

Interrupt Capability

Timer Extensions

Four 16-Bit Timers TMR0 ,1,3,5

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset with Fast Recovery

Low Power BOR Option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy