Microchip PIC16F18857T-I/SS 8 Bit MCU, PIC16 Microcontroller, 56kB FLASH, 24-Pin TQFP
- RS Stock No.:
- 263-8135
- Mfr. Part No.:
- PIC16F18857T-I/SS
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
In Stock
- 1,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.668 | €8.34 |
| 50 - 95 | €1.526 | €7.63 |
| 100 - 245 | €1.492 | €7.46 |
| 250 - 995 | €1.464 | €7.32 |
| 1000 + | €1.436 | €7.18 |
*price indicative
- RS Stock No.:
- 263-8135
- Mfr. Part No.:
- PIC16F18857T-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 56kB | |
| RAM Size | 4bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 56kB | ||
RAM Size 4bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
The Microchip PIC16F18857 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with extreme Low Power technology for a wide range of general purpose and low power applications. The family will feature the CRC/SCAN, Hardware Limit Timer and Windowed Watchdog Timer to support customers looking to add safety to their application. Additionally, this family includes up to 56 KB of Flash memory, along with a 10-bit ADC with Computation extensions for automated signal analysis to reduce the complexity of the application.
C Compiler Optimized RISC Architecture
Only 49 Instructions
Operating Speed DC 32 MHz clock input 125 ns minimum instruction cycle
Interrupt Capability
Timer Extensions
Four 16-Bit Timers TMR0 ,1,3,5
Low Current Power on Reset
Configurable Power up Timer
Brown out Reset with Fast Recovery
Low Power BOR Option
Related links
- Microchip 8 Bit MCU 56kB FLASH, 24-Pin TQFP
- Microchip PIC16F1718T-I/SS 8 Bit MCU 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F1709T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1509T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F18856T-I/SS 8 Bit MCU 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F1516T-I/SS 8 Bit MCU 14kB FLASH, 14-Pin SSOP
- Microchip PIC16F15355-I/SS 8 Bit MCU 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F18344T-I/SS 8 Bit MCU 7kB FLASH, 20-Pin SSOP
