Microchip PIC16F1936T-I/SO 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 25-Pin SOIC
- RS Stock No.:
- 263-8140
- Mfr. Part No.:
- PIC16F1936T-I/SO
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 4800 more to save €43.20
View bulk pricing optionsSubtotal (1 reel of 1600 units)*
€2,937.60
(exc. VAT)
€3,612.80
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1600 - 3200 | €1.836 | €2,937.60 | - |
| 4800 + | €1.827 | €2,923.20 | €43.20 |
*price indicative
- RS Stock No.:
- 263-8140
- Mfr. Part No.:
- PIC16F1936T-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 25 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 25 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
The Microchip PIC16F1936T is a 28 Pin Flash Based, 8 Bit CMOS Microcontrollers with LCD Driver and Nano Watt XLP Technology.
Precision Internal Oscillator Factory calibrated to ±1%, typical
Software selectable frequency range from 32 MHz to 31 kHz
Power Saving Sleep mode
Power on Reset
Power up Timer and Oscillator Start up
Timer
Brown out Reset Selectable between two trip points and Disable in Sleep option
Multiplexed Master Clear with Pull up and input Pin
Programmable Code Protection
Related links
- Microchip PIC16F1936T-I/SO 8 Bit MCU 14kB FLASH, 25-Pin SOIC
- Microchip PIC16F1936T-I/ML 8 Bit MCU 14kB FLASH, 25-Pin TSSOP
- Microchip 8 Bit MCU 14kB FLASH, 25-Pin TSSOP
- Microchip PIC16F1829T-I/SO 8 Bit MCU 14kB FLASH, 10-Pin SOIC
- Microchip PIC16F1709T-I/SO 8 Bit MCU 14kB FLASH, 20-Pin SOIC
- Microchip 8 Bit MCU 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F15355-I/MV 8 Bit MCU 14kB FLASH, 28-Pin UQFN
- Microchip PIC16F1709T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
