Microchip PIC16F54T-I/SO, 8 bit 8 Bit MCU, PIC16 Microcontroller, 20 MHz, 768kB FLASH, 28-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.49

(exc. VAT)

€9.21

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 820 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.749€7.49
50 - 90€0.728€7.28
100 - 240€0.71€7.10
250 - 490€0.698€6.98
500 +€0.69€6.90

*price indicative

Packaging Options:
RS Stock No.:
263-8148
Mfr. Part No.:
PIC16F54T-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SOIC

Mount Type

Surface Mount

Pin Count

28

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

768kB

Maximum Clock Frequency

20MHz

RAM Size

25bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

12

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

Number of Timers

1

The Microchip PIC16F54T is a powerful 200 nanosecond instruction execution yet easy to program only 33 single word instruction FLASH based 8 bit microcontroller packs Microchip’s powerful PICmicro architecture into an 18 pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.

Power on Reset

Device Reset Timer

Watchdog Timer with its own on chip

RC oscillator for reliable operation

Programmable Code Protection

Power Saving Sleep mode

In Circuit Serial Programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy