Renesas Electronics R5F572MNDDBD#20, 32 bit RXv3 core, RX72M Microcontroller, 240 MHz, 4.096MB FLASH, 224-Pin LFBGA

Get a bulk buy discount

Add 320 more to save 2%

View bulk pricing options

Subtotal (1 tray of 160 units)*

€2,397.44

(exc. VAT)

€2,948.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 160€14.984€2,397.44-
320 - 480€14.60€2,336.002%
640 +€14.235€2,277.604%

*price indicative

RS Stock No.:
264-7086
Mfr. Part No.:
R5F572MNDDBD#20
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX72M

Product Type

Microcontroller

Package Type

LFBGA

Mount Type

Surface

Pin Count

224

Device Core

RXv3 core

Data Bus Width

32bit

Program Memory Size

4.096MB

Maximum Clock Frequency

240MHz

RAM Size

1MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

2 x 12 Bit

Number of Programmable I/Os

182

Maximum Operating Temperature

85°C

Length

13mm

Height

1.4mm

Standards/Approvals

RoHS Compliant

Width

13mm

Minimum Supply Voltage

2.7V

Instruction Set Architecture

RXv3

Automotive Standard

No

ADCs

29 bit

Program Memory Type

FLASH

COO (Country of Origin):
JP
The Renesas RX72M MCU is operating at 240 MHz with RX's 3rd generation CPU core "RXv3 core". Double-precision floating-point processing instructions can significantly improve processing power. It incorporates an Ether CAT slave controller and realizes a system configuration that requires a dedicated controller on a single chip, contributing to a reduction in the number of parts and space saving.

High performance

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy