Renesas Electronics R7FS5D97C3A01CFB#AA0, 16 bit M4, SYNERGY MCU S5 Microcontroller, 120 MHz, 64kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 264-7100
- Mfr. Part No.:
- R7FS5D97C3A01CFB#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-7100
- Mfr. Part No.:
- R7FS5D97C3A01CFB#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | SYNERGY MCU S5 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Programmable I/Os | 133 | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series SYNERGY MCU S5 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Programmable I/Os 133 | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The Renesas S5 MCU is optimal for HMI applications that require a wide section of connectivity, the S5D9 MCU Group delivers processing performance, supports an Ethernet with PTP controller, and offers up to 2 MB of flash memory and 640 KB of SRAM. It provides analogue signal conditioning with Programmable Gain Amplifiers for analogue processing, colour graphics with a TFTLCD Controller, and a 2D Drawing Engine.
High performance
Low power consumption
Related links
- Renesas Electronics R7FS5D97C3A01CFB#AA0 RS5D9 Microcontroller 64kB FLASH, 144-Pin LQFP
- Renesas Electronics RA6M2 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics RA6M2 Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics RA6M3 Microcontroller 2MB FLASH, 144-Pin LQFP
- Renesas Electronics RA6M3 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M2AD3CFB#AA0 RA6M2 Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AH3CFB#AA0 RA6M3 Microcontroller 2MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFB#AA0 RA6M3 Microcontroller 1MB FLASH, 144-Pin LQFP
