Microchip PIC, PIC16 Microcontroller, 7kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 264-7990
- Mfr. Part No.:
- PIC16F73-E/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-7990
- Mfr. Part No.:
- PIC16F73-E/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 7kB | |
| RAM Size | 192bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 7kB | ||
RAM Size 192bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit CMOS FLASH MCU has 4 KB flash memory, 192B RAM, 22 I/O ports and 28 pins. It's operating frequency is 20MHz DC and operating temperature ranges between -40°C to +125°C (Extended).
Only 35 single word instructions to learn
All single cycle instructions except for program branches which are two-cycle
Eight level deep hardware stack
Direct, Indirect and Relative Addressing modes
Power-on Reset (POR)
Power-up Timer (PWRT) and oscillator start-up timer (OST)
Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Programmable code protection
Power saving SLEEP mode
Related links
- Microchip PIC16F73-E/SO PIC 7kB FLASH, 28-Pin SOIC
- Microchip PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F873-04I/SO PIC 7kB FLASH, 28-Pin SOIC
- Microchip PIC 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F1933T-I/SO 8 Bit MCU 7kB FLASH, 28-Pin SOIC
- Microchip PIC16F883-E/SS PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC16LF1933T-I/ML PIC 7kB FLASH, 28-Pin QFN
- Microchip PIC 3.5kB FLASH, 28-Pin SOIC
