Microchip PIC16F73-E/SO PIC, PIC16 Microcontroller, 7kB FLASH, 28-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-7991
Mfr. Part No.:
PIC16F73-E/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Program Memory Size

7kB

RAM Size

192bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

22

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Automotive Standard

No

Program Memory Type

FLASH

ADCs

8 bit

Instruction Set Architecture

MCU

The Microchip PIC series 8bit CMOS FLASH MCU has 4 KB flash memory, 192B RAM, 22 I/O ports and 28 pins. It's operating frequency is 20MHz DC and operating temperature ranges between -40°C to +125°C (Extended).

Only 35 single word instructions to learn

All single cycle instructions except for program branches which are two-cycle

Eight level deep hardware stack

Direct, Indirect and Relative Addressing modes

Power-on Reset (POR)

Power-up Timer (PWRT) and oscillator start-up timer (OST)

Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation

Programmable code protection

Power saving SLEEP mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy