Microchip PIC16F873-04I/SO PIC, PIC16 Microcontroller, 7kB FLASH, 28-Pin SOIC

Subtotal (1 tube of 27 units)*

€179.17

(exc. VAT)

€220.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
27 +€6.636€179.17

*price indicative

RS Stock No.:
264-7996
Mfr. Part No.:
PIC16F873-04I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Program Memory Size

7kB

RAM Size

192bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

22

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

Automotive Standard

No

ADCs

8 bit

Program Memory Type

FLASH

The Microchip PIC series 8bit MCU has 7 KB flash memory, 192B RAM, 22 I/O ports and 28 pins. It has an operating frequency of 20 MHz DC and it's operating temperature ranges between -40°C to +85°C (Industrial).

Only 35 single word instructions to learn

All single cycle instructions except for program branches which are two-cycle

Eight level deep hardware stack

Direct, Indirect and Relative Addressing modes

Power-on Reset (POR)

Power-up Timer (PWRT) and oscillator start-up timer (OST)

Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy