Microchip PIC16LF1933T-I/ML PIC, PIC16 Microcontroller, 7kB FLASH, 28-Pin QFN
- RS Stock No.:
- 264-8031
- Mfr. Part No.:
- PIC16LF1933T-I/ML
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€2,976.00
(exc. VAT)
€3,664.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €1.86 | €2,976.00 |
*price indicative
- RS Stock No.:
- 264-8031
- Mfr. Part No.:
- PIC16LF1933T-I/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 7kB | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 7kB | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit MCU has 7 KB flash memory, 256B RAM, 256B EEPROM, 25 I/O ports and 28 pins. It's operating voltage ranges between 1.8V to 3.6V and operating temperature ranges between -40°C to +85°C (Industrial).
Only 49 instructions to learn
All single cycle instructions except except branches
16 level deep hardware stack
Direct, Indirect and Relative Addressing modes
Processor Read Access to Program Memory
Power-on Reset (POR)
Programmable code protection
Power saving SLEEP mode
Related links
- Microchip PIC16LF1933T-I/ML PIC 7kB FLASH, 28-Pin QFN
- Microchip PIC16LF1704-I/ML PIC 7kB FLASH, 16-Pin QFN
- Microchip PIC16LF767-I/ML PIC 14kB FLASH, 28-Pin QFN
- Microchip PIC16F883-E/SS PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC 7kB FLASH, 28-Pin SOIC
- Microchip PIC16F723-E/SS PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F73-E/SO PIC 7kB FLASH, 28-Pin SOIC
