Microchip PIC, PIC16 Microcontroller, 14kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8005
- Mfr. Part No.:
- PIC16F917-E/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8005
- Mfr. Part No.:
- PIC16F917-E/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 14kB | |
| RAM Size | 352bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 6 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 14kB | ||
RAM Size 352bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 6 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit MCU with LCD Driver and nanoWatt technology has 14 KB flash memory, 352B RAM, 35 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +125°C.
Up to 96 LCD segments
Internal 32kHz to 8MHz oscillator
Low-power nanoWatt Technology
25mA Source/Sink current I/O
Two 8-bit Timer (TMR0/TMR2)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Wide operating voltage (2.0V – 5.5V)
Related links
- Microchip PIC16F917-E/PT PIC 14kB FLASH, 44-Pin TQFP
- Microchip PIC 28kB FLASH, 44-Pin TQFP
- Microchip PIC16 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F18075-I/PT PIC16 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F Microcontroller 14 kB 44-Pin TQFP
- Microchip PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC 8kB FLASH, 44-Pin TQFP
- Microchip PIC 32kB FLASH, 44-Pin TQFP
