Microchip PIC16LF1827T-I/SS PIC, PIC16 Microcontroller, 7kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 264-8024
- Mfr. Part No.:
- PIC16LF1827T-I/SS
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.58
(exc. VAT)
€10.56
(inc. VAT)
In Stock
- 3,095 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.716 | €8.58 |
| 50 - 95 | €1.582 | €7.91 |
| 100 - 245 | €1.56 | €7.80 |
| 250 - 495 | €1.532 | €7.66 |
| 500 + | €1.498 | €7.49 |
*price indicative
- RS Stock No.:
- 264-8024
- Mfr. Part No.:
- PIC16LF1827T-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Program Memory Size | 7kB | |
| RAM Size | 384bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Program Memory Size 7kB | ||
RAM Size 384bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit MCU has 7 KB flash memory, 384B RAM, 32MHz internal oscillator, 16 I/O ports and 20 pins. It's operating voltage ranges between 1.8V to 3.6V and operating temperature ranges between -40°C to +85°C (Industrial).
Enhanced mid-range core with 49 Instruction, 16 stack levels
Flash program memory with self read/write capability
Internal 32MHz oscillator
Integrated capacitive mTouch sensing module
Data signal modulator module
MI2C, SPI, EUSART w/auto baud
2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
Comparators with selectable voltage reference
Related links
- Microchip PIC 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1828T-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F716-I/SS PIC 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16LF1829T-I/SS PIC 14kB FLASH, 20-Pin SSOP
- Microchip PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F18044-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F18344T-I/SS 8 Bit MCU 7kB FLASH, 20-Pin SSOP
- Microchip 8 Bit MCU 7kB FLASH, 20-Pin SSOP
