Microchip PIC16LF18323T-I/ST PIC, PIC16 Microcontroller, 3.5kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 264-8029
- Mfr. Part No.:
- PIC16LF18323T-I/ST
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€1,910.00
(exc. VAT)
€2,350.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.764 | €1,910.00 |
*price indicative
- RS Stock No.:
- 264-8029
- Mfr. Part No.:
- PIC16LF18323T-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Program Memory Size | 3.5kB | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Program Memory Size 3.5kB | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit MCU feature analog, core independent peripherals and communication peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP,PWM and communications) to add flexibility to the application design. It has 3.5 KB flash memory, 256B RAM, 256B EEPROM 12 I/O ports and 14 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash program memory with self read/write capability
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
2x Configurable Logic Controller (CLC)
Related links
- Microchip PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16LF18323T-I/ST PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F636-I/ST PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323T-I/ST 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15223-I/ST PIC16 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
