Microchip PIC16LF767-I/ML PIC, PIC16 Microcontroller, 14kB FLASH, 28-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-8039
Mfr. Part No.:
PIC16LF767-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Program Memory Size

14kB

RAM Size

368bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

The Microchip PIC series 8bit MCU with nanoWatt technology has 14 KB flash memory, 368B RAM, 25 I/O ports and 28 pins. It's operating temperature ranging between -40°C to +85°C (Industrial).

3 PWM 10-bit

Programmable Low Current LVD

Three power managed modes

Three oscillator crystal modes

Three capture, compare, PWM modules

Dual analog comparators

Multiple oscillator options

Fail-Safe clock monitor

Two-speed start-up

Power-saving sleep mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy