Microchip PIC18F24Q10-I/SO PIC, PIC18 Microcontroller, 16kB FLASH, 28-Pin SOIC

Get a bulk buy discount

Add 108 more to save €3.78

View bulk pricing options

Subtotal (1 tube of 27 units)*

€23.36

(exc. VAT)

€28.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 81€0.865€23.36-
108 +€0.83€22.41€3.78

*price indicative

RS Stock No.:
264-8060
Mfr. Part No.:
PIC18F24Q10-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Program Memory Size

16kB

RAM Size

1bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

Program Memory Type

FLASH

The Microchip PIC series 8bit low power, high performance MCU feature analog, core independent and communication peripherals for a wide range of general purpose and low-power applications. This 28-pin device is equipped with a 10-bit ADC with computation (ADC2 ) automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. It also offer a set of core independent peripherals such as complementary waveform generator (CWG), windowed watchdog timer (WWDT), cyclic redundancy check (CRC)/memory scan, zero-cross detect (ZCD) and peripheral pin select (PPS), providing increased design flexibility and lower system cost. It has 16 KB flash memory, 1KB RAM, 256B EEPROM, 25 I/O ports and 28 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

PIC18 Core with 83 instructions, 31 stack levels

Internal 64MHz oscillator

1.8V – 5.5V operating voltage range

10-bit ADC with computation, 24 channels

Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders

CRC with memory scan

Windowed Watchdog Timer (WWDT)

Three 8-bit Timers/Counters

Four 16-bit Timers/Counters

Three power saving operating modes

C compiler optimized RISC architecture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy