Microchip PIC18F25K80-E/SO PIC, PIC18 Microcontroller, 16kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 264-8065
- Mfr. Part No.:
- PIC18F25K80-E/SO
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 108 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€92.66
(exc. VAT)
€113.97
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 81 | €3.432 | €92.66 | - |
| 108 + | €3.363 | €90.80 | 2% |
*price indicative
- RS Stock No.:
- 264-8065
- Mfr. Part No.:
- PIC18F25K80-E/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 16kB | |
| RAM Size | 4bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 16kB | ||
RAM Size 4bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit enhanced flash MCU with ECAN and XLP technology has 32 KB flash memory, 4KB RAM, 24 I/O ports and 28 pins. It's operating temperature ranges between -40°C to +125°C (Extended).
300nA Watch Dog Timer operation in Sleep modes
Integrated ECAN conforming to CAN 2.0B active specification
Extreme Low Power Sleep mode ideal for battery applications
Charge Time Measurement Unit (CTMU) supports Touch sensing and advanced sensing applications
8 chanel, 12-bit ADC
4 Capture / Compare / PWM modules and 1 Enhanced Capture / Compare / PWM modules
1 MSSP serial ports for SPI or I2C communication
2 Enhanced USART modules
Two analog comparators
Self programming Flash supports 10k erase/write cycles & 20 years retention
Related links
- Microchip PIC18F25K80-E/SO PIC 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F24Q10-I/SO PIC 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F24Q10-I/SS PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F24J10-I/SS PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F2410-I/SP PIC 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F24K20T-I/ML PIC 16kB FLASH, 28-Pin QFN
- Microchip PIC18F24K42-I/SO PIC18 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F24Q71-I/STX PIC18 Microcontroller 16kB FLASH, 28-Pin VQFN
