Microchip PIC18F27Q43-I/STX PIC, PIC18 Microcontroller, 128kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 264-8082
- Mfr. Part No.:
- PIC18F27Q43-I/STX
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-8082
- Mfr. Part No.:
- PIC18F27Q43-I/STX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 128kB | |
| Interface Type | SPI | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 128kB | ||
Interface Type SPI | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit low power, high performance MCU with XLP technology, features a 12-bit analog-to-digital converter with computation (ADCC) automating capacitive voltage divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison. It has 128 KB flash memory, 8KB RAM, 1KB EEPROM and 28 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
Six Direct Memory Access (DMA) Controllers
Three 16-bit dual PWMs provide six PWM outputs
Low Power Mode Features
Analog-to-Digital Converter with Computation (ADCC)
Hardware Capacitive Voltage Divider (CVD) Support
8-Bit Digital-to-Analog Converter (DAC)
Two Comparators (CMP)
Related links
- Microchip PIC18F27Q43-I/STX PIC 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q43-I/SS PIC18 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27Q43-E/STX PIC18 Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q43-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q43-I/SP PIC Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC18F27Q43T-I/STX PIC18 Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC 128kB FLASH, 28-Pin QFN
