Microchip PIC, PIC18 Microcontroller, 128kB FLASH, 28-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-8080
Mfr. Part No.:
PIC18F27K40T-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Program Memory Size

128kB

RAM Size

4bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Program Memory Type

FLASH

Instruction Set Architecture

MCU

Automotive Standard

No

The Microchip PIC series 8bit MCU low power, high performance MCU with XLP Technology features analog, core independent and communication peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. It is equipped with a 10-bit ADC with computation (ADC2 ) automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. It has 128 KB flash memory, 4KB RAM, 25 I/O ports and 28 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

PIC18 Core with 83 instructions, 31 stack levels

Internal 64MHz oscillator

1.8V – 5.5V operating voltage range

24 x 10-bit ADC channels

Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders

CRC with memory scan

Windowed Watchdog Timer (WWDT)

Three 8-bit Timers/Counters

Four 16-bit Timers/Counters

Three power saving operating modes

C compiler optimized RISC architecture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy