Microchip PIC18F27Q43-I/STX PIC, PIC18 Microcontroller, 128kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 264-8083
- Mfr. Part No.:
- PIC18F27Q43-I/STX
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
Limited stock
- Plus 10 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.416 | €7.08 | - |
| 10 - 20 | €1.384 | €6.92 | 2% |
| 25 - 45 | €1.288 | €6.44 | 9% |
| 50 - 85 | €1.26 | €6.30 | 11% |
| 90 + | €1.236 | €6.18 | 12% |
*price indicative
- RS Stock No.:
- 264-8083
- Mfr. Part No.:
- PIC18F27Q43-I/STX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 128kB | |
| Interface Type | SPI | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 128kB | ||
Interface Type SPI | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit low power, high performance MCU with XLP technology, features a 12-bit analog-to-digital converter with computation (ADCC) automating capacitive voltage divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison. It has 128 KB flash memory, 8KB RAM, 1KB EEPROM and 28 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
Six Direct Memory Access (DMA) Controllers
Three 16-bit dual PWMs provide six PWM outputs
Low Power Mode Features
Analog-to-Digital Converter with Computation (ADCC)
Hardware Capacitive Voltage Divider (CVD) Support
8-Bit Digital-to-Analog Converter (DAC)
Two Comparators (CMP)
Related links
- Microchip PIC18F27Q43-I/STX PIC 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q43-I/SS PIC18 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27Q43-E/STX PIC18 Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27Q43-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q43-I/SP PIC Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC18F27Q43T-I/STX PIC18 Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC 128kB FLASH, 28-Pin QFN
