Microchip PIC, PIC18 Microcontroller, 8kB FLASH, 44-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-8087
Mfr. Part No.:
PIC18F43K22-E/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Program Memory Size

8kB

RAM Size

3968bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

Automotive Standard

No

ADCs

8 bit

Program Memory Type

FLASH

The Microchip PIC series 8bit low power, high performance MCU with XLP Technology has 8 KB flash memory, 512B RAM, 256B EEPROM and 44 pins. It's operating temperature ranges between -40°C to +125°C (Extended).

C Compiler optimized architecture/instruction set

Up to 16 MIPS operation

16-bit wide instructions, 8-bit wide data path

Priority levels for interrupts

31-level, software accessible hardware stack

8 x 8 Single-Cycle Hardware Multiplier

Software selectable frequencies range of 31 kHz to 16 MHz

64 MHz performance available using PLL

No external components required

Four Crystal modes up to 64 MHz

Two external Clock modes up to 64 MHz

4X Phase Lock Loop (PLL)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy