Microchip PIC18F45K22T-I/PT PIC, PIC18 Microcontroller, 32kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8098
- Mfr. Part No.:
- PIC18F45K22T-I/PT
- Manufacturer:
- Microchip
Subtotal (1 reel of 1200 units)*
€2,972.40
(exc. VAT)
€3,656.40
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | €2.477 | €2,972.40 |
*price indicative
- RS Stock No.:
- 264-8098
- Mfr. Part No.:
- PIC18F45K22T-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 32kB | |
| RAM Size | 1536bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 32kB | ||
RAM Size 1536bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
The Microchip PIC series 8bit low power, high performance MCU with XLP Technology has 32 KB flash memory, 1536B RAM, 256B EEPROM, 36 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
C Compiler optimized architecture/instruction set
Up to 16 MIPS operation
16-bit wide instructions, 8-bit wide data path
Priority levels for interrupts
31-level, software accessible hardware stack
8 x 8 single-cycle hardware multiplier
Factory calibrated to ± 1%
Software selectable frequencies range of 31 kHz to 16 MHz
No external components required
Four crystal modes up to 64 MHz
Related links
- Microchip PIC18F45K22T-I/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18LF45K40-I/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K42-I/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18LF45K22T-I/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45Q10-I/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F452-E/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18LF458-I/PT PIC18 Microcontroller 32kB FLASH, 44-Pin TQFP
