Microchip PIC18LF458-I/PT, 8 bit PIC, PIC18 Microcontroller, 40 MHz, 32kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8141
- Mfr. Part No.:
- PIC18LF458-I/PT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.58
(exc. VAT)
€11.78
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.58 |
| 10 - 24 | €9.31 |
| 25 - 49 | €9.07 |
| 50 - 74 | €8.94 |
| 75 + | €8.83 |
*price indicative
- RS Stock No.:
- 264-8141
- Mfr. Part No.:
- PIC18LF458-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | USART, MSSP, CAN | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1536bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type USART, MSSP, CAN | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1536bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
Number of Timers 4 | ||
The Microchip PIC series 8bit high performance, enhanced flash MCU with CAN module has 32 KB flash memory, 1536B RAM, 256B EEPROM, 33 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
5 x 10-bit PWM
40 MHz Max. speed
Full CAN 2.0B Active 3Tx Buffers
2RX Buffers
6 full acceptance filters
2 filter masks
Self-Programming
Priority levels for interrupts
8 x 8 Single-Cycle Hardware Multiplier
High current sink/source 25 mA/25 mA
Related links
- Microchip PIC18LF458-I/PT PIC18 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F4480-I/PT PIC18 Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F45J10-I/PT PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F452-I/PT PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F4510-I/PT PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18LF4580-I/PT PIC18LF Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F65K40-I/PT PIC18 Microcontroller 32kB FLASH, 64-Pin TQFP
