Microchip PIC, PIC18 Microcontroller, 128kB FLASH, 64-Pin QFN
- RS Stock No.:
- 264-8120
- Mfr. Part No.:
- PIC18F67K22-E/MR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8120
- Mfr. Part No.:
- PIC18F67K22-E/MR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Program Memory Size | 128kB | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Program Memory Size 128kB | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit high performance, enhanced flash MCU with 12-Bit A/D and XLP technology has 128 KB flash memory, 4KB RAM, 1KB EEPROM, 53 I/O ports and 64 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
nanoWatt XLP technology for low sleep, RTCC, LCD and WDT currents
Low-power BOR
Ultra low-power wake-up
Fast wake-up
Low input leakage currents
Up to 16 MIPS performance
Operating speed up to 64 MHz
8 X 8 single-cycle hardware multiplier
Three Internal oscillators 31 kHz, 500 kHz, 16 MHz
Charge Time Measurement Unit for mTouch sensing
Related links
- Microchip PIC18F67K22-E/MR PIC 128kB FLASH, 64-Pin QFN
- Microchip PIC18 Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC 128kB FLASH, 28-Pin QFN
- Microchip PIC18 Microcontroller 64 kB Flash, 64-Pin QFN
- Microchip PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC18LF67K40-I/MR PIC18 Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip dsPIC33CK512MP60x Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip PIC18LF27K40T-I/ML PIC 128kB FLASH, 28-Pin QFN
