Microchip PIC18F87J10-I/PT, 8 bit PIC, PIC18 Microcontroller, 40 MHz, 128kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 264-8130
- Mfr. Part No.:
- PIC18F87J10-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8130
- Mfr. Part No.:
- PIC18F87J10-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Interface Type | PSP, I2C, SPI, USART | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 3936bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 66 | |
| Maximum Expanded Memory Size | 2MB | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO/TS-16949:2002, RoHS | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 10 Bit | |
| Instruction Set Architecture | 83 Instructions, 75 Instructions | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Interface Type PSP, I2C, SPI, USART | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 3936bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 66 | ||
Maximum Expanded Memory Size 2MB | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO/TS-16949:2002, RoHS | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 10 Bit | ||
Instruction Set Architecture 83 Instructions, 75 Instructions | ||
Number of Timers 5 | ||
The Microchip PIC series 8bit high performance flash MCU with nanoWatt technology has 128 KB flash memory, 4KB RAM, 66 I/O ports and 80 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
On-Chip 2.5V Regulator
Low-power, high-speed CMOS flash technology
C Compiler optimized architecture
Priority levels for interrupts
8 x 8 single-cycle hardware multiplier
Extended watchdog timer (WDT)
Single-supply In-Circuit Serial Programming (ICSP) via Two Pins
Power-managed modes
Two crystal modes, up to 40 MHz
4x Phase Lock Loop (PLL)
Two external clock modes, up to 40 MHz
Related links
- Microchip PIC18 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F8723-I/PT PIC18F Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F57Q84-I/PT PIC18 Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC18F67K40-I/PT PIC18 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18LF67K40-I/PT PIC18 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F8722-E/PT PIC18F Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F8520-I/PT PIC18 Microcontroller 32kB FLASH, 80-Pin TQFP
