Microchip PIC18LF45K22-I/MV PIC, PIC18 Microcontroller, 32kB FLASH, 40-Pin UQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-8144
Mfr. Part No.:
PIC18LF45K22-I/MV
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

UQFN

Mount Type

Surface

Pin Count

40

Device Core

PIC

Program Memory Size

32kB

RAM Size

1536bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

Program Memory Type

FLASH

ADCs

8 bit

Automotive Standard

No

The Microchip PIC series 8bit low power, high performance MCU with XLP Technology has 32 KB flash memory, 1536B RAM, 256B EEPROM and 40 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

C Compiler optimized architecture/instruction set

Up to 16 MIPS operation

16-bit wide instructions, 8-bit wide data path

Priority levels for interrupts

31-level, software accessible hardware stack

8 x 8 single-cycle hardware multiplier

Factory calibrated to ± 1%

Software selectable frequencies range of 31 kHz to 16 MHz

No external components required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy