Microchip PIC32MX250F256H-I/PT, 32 bit PIC, PIC32MX Microcontroller, 40 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 264-8803
- Mfr. Part No.:
- PIC32MX250F256H-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€641.28
(exc. VAT)
€788.80
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €4.008 | €641.28 |
*price indicative
- RS Stock No.:
- 264-8803
- Mfr. Part No.:
- PIC32MX250F256H-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 49 | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | MIPS32 | |
| Number of Timers | 5 | |
| ADCs | 13 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 49 | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture MIPS32 | ||
Number of Timers 5 | ||
ADCs 13 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip 32 Bit microcontroller has 256KB flash memory and 32KB RAM. It has I2S and SPI modules for Codec and serial communications. It has peripheral pin select (PPS) functionality and parallel master port (PMP) with dual read/write buffers for graphics interfaces. It has charge time measurement unit, real time clock and calendar (RTCC) module, and four channels of hardware DMA with automatic data size detection.
USB 2.0-compliant Full-speed OTG controller
4 UART modules
5V-tolerant pin
Code-efficient (C and Assembly) architecture
Low-power management modes (Sleep and Idle)
In-circuit and in-application programming
10-bit 1 Msps rate ADC
Related links
- Microchip PIC32MX250F256H-I/PT PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX450F256H-I/PT PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX550F256H-I/PT PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX170F512H-I/PT PIC32MX Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MX550F256L-I/PT MIPS32 40 MHz 100-Pin TQFP
- Microchip PIC32MX350F256L-I/PT PIC32MX Microcontroller 256kB FLASH, 100-Pin TQFP
