Microchip PIC32MZ1024EFE100-I/PT, 3 bit PIC, PIC32MZ Microcontroller, 200 MHz, 1MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 264-8811
- Mfr. Part No.:
- PIC32MZ1024EFE100-I/PT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.10 | - |
| 10 - 24 | €10.90 | 1% |
| 25 - 49 | €10.19 | 8% |
| 50 - 74 | €9.95 | 10% |
| 75 + | €9.77 | 11% |
*price indicative
- RS Stock No.:
- 264-8811
- Mfr. Part No.:
- PIC32MZ1024EFE100-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MZ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 3bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 78 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.1V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MIPS32 | |
| ADCs | 40 bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MZ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 3bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 78 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.1V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MIPS32 | ||
ADCs 40 bit | ||
Automotive Standard AEC-Q100 | ||
The Microchip microcontroller offers a high-performance with 1024KB flash and 256KB SRAM targeting connectivity applications in industrial, automotive, IOT, graphics(HMI) and motor control market segments. This microcontroller has six UART module, 4-wire SPI modules, 12-bit ADC module, and analogue comparators.
Code-efficient (C and Assembly) architecture
Fast wake-up and start-up
Low-power modes (Sleep and Idle)
In-circuit and in-application programming
Nine 16-bit or up to four 32-bit timers/counters
-40°C to +85°C industrial temperature range
Related links
- Microchip PIC32MZ1024EFE100-I/PT PIC32MZ Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048ECG100-I/PT PIC32MZ Microcontroller 2.048MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ Microcontroller 2.048MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048EFG100-I/PF PIC32MZ Microcontroller 2MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ1024ECG064-I/PT PIC32MZ Microcontroller 1.024MB FLASH, 64-Pin TQFP
- Microchip PIC32MZ0512EFE064-I/PT PIC32MZ Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MZ0512EFF064-I/PT PIC32MZ Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MZ Microcontroller 1.024MB FLASH, 64-Pin TQFP
