Renesas Electronics R7FA6E2BB3CFM#AA0, 32 bit ARM Cortex, RA Microcontroller, 200 MHz, 4kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 269-2986
- Mfr. Part No.:
- R7FA6E2BB3CFM#AA0
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 160 units)*
€500.32
(exc. VAT)
€615.36
(inc. VAT)
- Shipping from 06 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €3.127 | €500.32 |
*price indicative
- RS Stock No.:
- 269-2986
- Mfr. Part No.:
- R7FA6E2BB3CFM#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | PCB | |
| Pin Count | 64 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 40kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 2 Channels | |
| Number of Programmable I/Os | 45 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | HDMI 1.4b, ISO/IEC 7816-3, ISO 11898-1, USB 2.0 | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM V8-M | |
| Number of Timers | 8 | |
| ADCs | 12 Channels | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type PCB | ||
Pin Count 64 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 40kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 2 Channels | ||
Number of Programmable I/Os 45 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals HDMI 1.4b, ISO/IEC 7816-3, ISO 11898-1, USB 2.0 | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Instruction Set Architecture ARM V8-M | ||
Number of Timers 8 | ||
ADCs 12 Channels | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R7FA6E2BB3CFM#AA0 RA Microcontroller 4kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA4E2B93CFM#AA0 RA Microcontroller 4kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA6T3BB3CFM#AA0 RA6T3 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics R7FA4T1BB3CFM#AA0 RA4T1 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics RA6M4 Microcontroller 1MB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA6M4AF3CFM#AA0 RA6M4 Microcontroller 1MB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA6M5BH3CFC#AA0 RA6M5 Microcontroller 2.048 MB
- Renesas Electronics R7FA6E10F2CFP#AA0 RA6E1 Microcontroller 1.024MB FLASH, 100-Pin
