Renesas Electronics R7FA6E2BB3CFM#AA0, 32 bit ARM Cortex, RA Microcontroller, 200 MHz, 4kB FLASH, 64-Pin LQFP

Get a bulk buy discount

Add 20 more to save €9.80

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.06

(exc. VAT)

€12.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€5.03€10.06-
20 - 48€4.54€9.08€9.80
50 - 198€4.27€8.54€38.00
200 - 498€3.73€7.46€260.00
500 +€3.515€7.03€757.50

*price indicative

Packaging Options:
RS Stock No.:
269-2987
Mfr. Part No.:
R7FA6E2BB3CFM#AA0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RA

Package Type

LQFP

Mount Type

PCB

Pin Count

64

Device Core

ARM Cortex

Data Bus Width

32bit

Program Memory Size

4kB

Maximum Clock Frequency

200MHz

RAM Size

40kB

Maximum Supply Voltage

3.6V

DACs

2 Channels

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

45

Maximum Operating Temperature

105°C

Standards/Approvals

HDMI 1.4b, ISO/IEC 7816-3, ISO 11898-1, USB 2.0

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

ADCs

12 Channels

Instruction Set Architecture

ARM V8-M

Number of Timers

8

Automotive Standard

No

COO (Country of Origin):
CN
The Renesas Electronics Microcontroller is a RA6E2 entry line microcontroller based on the 200 MHz Arm Cortex M33 core with Trust Zone. This RA6E2 MCUs offer best in class performance as an entry line microcontroller while pursuing cost optimization. Pin and peripheral compatibility with the RA4E2 group make it Ideal for applications requiring higher performance, small footprint and lower pin counts.

1KB standby SRAM

USB 2.0 full speed

General PWM Timer

256 KB flash memory and 40 KB SRAM

4 KB data flash to store data as in EEPROM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy