Microchip ATTINY1624-XU, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 16kB FLASH, 14-Pin TSSOP

Subtotal (1 tube of 96 units)*

€77.86

(exc. VAT)

€95.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 480 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
96 +€0.811€77.86

*price indicative

RS Stock No.:
273-0267
Mfr. Part No.:
ATTINY1624-XU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

14

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

12

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Width

4.4mm

Minimum Supply Voltage

1.8V

ADCs

9 x 12 Bit

Number of Timers

3

Automotive Standard

No

Program Memory Type

FLASH

The Microchip Attiny microcontrollers of the tinyAVR 2 family are using the AVR CPU with hardware multiplier, running at up to 20 MHz. The family uses the latest technologies from microchip with a flexible and low power architecture, including an event system, advanced digital peripherals, and accurate analog features such as a 12 bit differential ADC with programmable gain amplifier.

Brown out detection

Configurable custom logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy