Microchip AVR32DA28-I/SP, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 32kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 273-0295
- Mfr. Part No.:
- AVR32DA28-I/SP
- Manufacturer:
- Microchip
Subtotal (1 tube of 15 units)*
€27.95
(exc. VAT)
€34.37
(inc. VAT)
Temporarily out of stock
- 75 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 15 + | €1.863 | €27.95 |
*price indicative
- RS Stock No.:
- 273-0295
- Mfr. Part No.:
- AVR32DA28-I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 23 | |
| Maximum Operating Temperature | 85°C | |
| Width | 8.2mm | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 10 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 23 | ||
Maximum Operating Temperature 85°C | ||
Width 8.2mm | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 10 x 12 Bit | ||
Program Memory Type FLASH | ||
The Microchip AVR microcontrollers of the AVR DA family are using the AVR CPU with hardware multiplier, running at up to 24 MHz. The AVR DA family uses the latest technologies from Microchip technology, with a flexible and low power architecture including event system, intelligent analog features, Advanced digital peripherals and peripheral touch controller.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR32DA28-I/SP AVR Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip AVR32DD28-E/SP AVR Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip AVR64EA28-I/SP AVR Microcontroller 64kB FLASH 28-Pin SPDIP
- Microchip AVR16DD28-E/SP AVR Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip AVR64DD28-E/SP AVR Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip AVR Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip AVR32DD28-I/SP AVR Microcontroller 32kB FLASH, 28-Pin SOIC
