Infineon CY8C6244LQI-S4D92, 32 bit ARM Cortex M0+, ARM Cortex M4, CY8C6244 Microcontroller, 150 MHz, 256kB FLASH, 68-Pin
- RS Stock No.:
- 273-3230
- Mfr. Part No.:
- CY8C6244LQI-S4D92
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3230
- Mfr. Part No.:
- CY8C6244LQI-S4D92
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C6244 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 68 | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 150MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 62 | |
| DACs | 1 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Height | 8mm | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series CY8C6244 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 68 | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 150MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 62 | ||
DACs 1 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Height 8mm | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Infineon PSoC™ 6 MCU is a high performance, ultra low power and secured MCU platform, purpose built for IoT applications. The CY8C62x4 product line based on the PSoC™ 6 MCU platform is a combination of a high performance microcontroller with low power flash technology, digital programmable logic, high performance analogue to digital conversion and standard communication and timing peripherals.
Segment LCD Drive
Serial communication
Flexible Clocking Options
32 bit Dual CPU Subsystem
Up to 62 Programmable GPIOs
Timing and Pulse width modulation
Related links
- Infineon CY8C6244LQI-S4D92 ARM Cortex M4 150 MHz 68-Pin
- Infineon CY8C6244AZI-S4D92 ARM Cortex M4 150 MHz 64-Pin
- Infineon CY8C6244AZI-S4D93 ARM Cortex M4 150 MHz 80-Pin
- Infineon CY8C624ALQI-S2D42 PSOC™ 62xA Microcontroller 2048kB FLASH, 68-Pin QFN
- Infineon CY8C4200 Microcontroller 256kB FLASH, 68-Pin QFN
- Infineon CY8C4248LTI-L485 CY8C4200 Microcontroller 256kB FLASH, 68-Pin QFN
- Infineon CY8C4248LTI-L475 PSOC™ 4200L Microcontroller 256kB FLASH, 68-Pin QFN
- Infineon CY8C5888LTQ-LP097 CY8C58LP Microcontroller 256kB FLASH, 68-Pin QFN
