Microchip PIC16F17115-I/SN, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 14kB FLASH, EEPROM, 8-Pin SOIC

Subtotal (1 tube of 100 units)*

€61.30

(exc. VAT)

€75.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€0.613€61.30

*price indicative

RS Stock No.:
274-4202
Mfr. Part No.:
PIC16F17115-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SOIC

Mount Type

PCB

Pin Count

8

Device Core

PIC16

Data Bus Width

8bit

Program Memory Size

14kB

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

2 x 8 Bit

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

5 x 12 Bit

Program Memory Type

FLASH, EEPROM

The Microchip 8 bit microcontroller has flash program memory with self read and write capability and it has enhanced mid range core with 49 instructions with 16 stack levels. That has 12 bit differential analog to digital converter with computation.

Power saving functionality

Multiple signal sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy