Microchip PIC16F18026-I/SL, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB FLASH, 14-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.74

(exc. VAT)

€4.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€0.748€3.74
10 - 20€0.732€3.66
25 +€0.682€3.41

*price indicative

Packaging Options:
RS Stock No.:
274-4227
Mfr. Part No.:
PIC16F18026-I/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SOIC

Mount Type

PCB

Pin Count

14

Device Core

PIC16

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

64MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

DACs

1 x 8 Bit

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

11

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

12 bit

Automotive Standard

No

The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.

Power saving functionality

Multiple signal sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy